Bulgin Circular Connector, 25 Contacts, Cable Mount, Socket, Female, IP68, Standard Buccaneer Series
- RS-stocknr.:
- 184-9367
- Fabrikantnummer:
- PX0821/S
- Fabrikant:
- Bulgin
44 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 26,28
(excl. BTW)
€ 31,80
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 26,28 |
10 - 49 | € 24,15 |
50 - 99 | € 22,84 |
100 + | € 20,97 |
- RS-stocknr.:
- 184-9367
- Fabrikantnummer:
- PX0821/S
- Fabrikant:
- Bulgin
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TN
Productomschrijving
In-line Cable Coupler
For making in-line waterproof connections. The in-line plug will only mate with the cable socket and in-line socket will only mate with the cable plug.,Diameter 38mm, length 65mm.
Approvals
CSA; UL; VDE
Approvals
CSA; UL; VDE
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 25 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 1.0A |
Series | Standard Buccaneer |
Body Orientation | Straight |
Voltage Rating | 50.0 V |
Mating Type | Threaded |
Shell Size | 38 |
Housing Material | Polymer |
Strain Relief | No |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |