- RS-stocknr.:
- 186-3092
- Fabrikant:
- RS PRO
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29-07-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 19,61
(excl. BTW)
€ 23,73
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 19,61 |
10 - 24 | € 18,43 |
25 - 49 | € 17,31 |
50 + | € 15,93 |
- RS-stocknr.:
- 186-3092
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
RS PRO Cable Mount Connector
The RS PRO M8 male cable mount connector has a voltage rating of 30V and current rating of 4A. The connector is commonly used in automation and sensory equipment. It has 3 contacts and 3P pole format.
Features and Benefits
Cable gland PG5
Coupling Nut is Brass Nickel-plated
Gold contact plating
Grip material Nylon66
Insulation Resistance >= 100Mohm
O-ring Neoprene
Temperature ranges between -25°C and 75°C
Termination solderable pin Type
Coupling Nut is Brass Nickel-plated
Gold contact plating
Grip material Nylon66
Insulation Resistance >= 100Mohm
O-ring Neoprene
Temperature ranges between -25°C and 75°C
Termination solderable pin Type
Certifications
IP67 rated
CE certified
CE certified
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Voltage Rating | 30 V |
Mating Type | Threaded |
Pole Format | 3P |