Lumberg Automation Circular Connector, 4 Contacts, Cable Mount, 7/8 Connector, Socket, Female, IP67, RKC Series
- RS-stocknr.:
- 197-2869
- Fabrikantnummer:
- 11219 RKC 40/9
- Fabrikant:
- Lumberg Automation
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 12,34
(excl. BTW)
€ 14,93
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 12,34 |
- RS-stocknr.:
- 197-2869
- Fabrikantnummer:
- 11219 RKC 40/9
- Fabrikant:
- Lumberg Automation
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
Belden Lumberg Automation Circular Connector, Screw Termination Type, 230V AC/DC Voltage - RKC Series - 11219 RKC 40/9
When you need a signal boost, reach for this 7/8-sized circular connector from Belden Lumberg Automation. The unit's highly conductive brass contacts are plated in a durable copper-gold alloy to ensure reliable communication between cable and device. Industrial vibrations pose no threat, thanks to its tough and abrasion-resistant PA66 housing. With a voltage rating of 230V AC/DC and a current rating of 12A, it's compatible with high-voltage machinery.
Features & Benefits
Wide operating temperature range between -40°C and +90°C means it stands up to challenging environments
Easy to install via screw termination
Four contacts in the socket achieve a sturdy connection
Easy to install via screw termination
Four contacts in the socket achieve a sturdy connection
Applications
Machine building
Automotive manufacturing
Industrial automation
Automotive manufacturing
Industrial automation
What type of cable can I use with this connector?
You can attach circular cables sized between 6 and 8mm in diameter for a secure setup.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | 7/8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 9A |
Body Orientation | Straight |
Series | RKC |
Voltage Rating | 250 V ac/dc |
Mating Type | Screw On |
Housing Material | PA 66 |
Contact Plating | Cu/Au |
Shielded/Unshielded | Unshielded |
Outer Diameter | 27mm |
Maximum Operating Temperature | +90°C |
Contact Material | CuZn |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 197-2869
- Fabrikantnummer:
- 11219 RKC 40/9
- Fabrikant:
- Lumberg Automation