Lumberg Automation Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Plug, Male, IP67, RSC Series
- RS-stocknr.:
- 197-3005
- Fabrikantnummer:
- 11592 RSC 50/11
- Fabrikant:
- Lumberg Automation
94 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 14,57
(excl. BTW)
€ 17,63
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 14,57 |
- RS-stocknr.:
- 197-3005
- Fabrikantnummer:
- 11592 RSC 50/11
- Fabrikant:
- Lumberg Automation
Wetgeving en compliance
Productomschrijving
Belden Lumberg Automation Circular Connector, 230V AC/DC Voltage Rating, Screw Terminals - RSC Series - 11592 RSC 50/11
Spark up your data transmission capabilities using this circular connector from Belden's Lumberg Automation range. Copper-gold alloy plating means its contacts are highly conductive, so you can be sure of a reliable signal. The male 7/8 connector plug features five contacts to fit precisely with compatible devices. As it has a current rating of 9A, it's a safe option to use with high-powered electrical equipment.
Features & Benefits
• IP67 rating indicates protection against dust and temporary water submersion
• Performs reliably in a wide operating temperature range of -40°C to +90°C
• Robust polyamide body resists wear, heat and abrasion
• Performs reliably in a wide operating temperature range of -40°C to +90°C
• Robust polyamide body resists wear, heat and abrasion
Applications
• Robotics systems
• Assembly lines
• Energy industry
• Assembly lines
• Energy industry
Do I need special tools to mount this unit?
No, for convenience, the circular connector mounts directly onto your compatible cable with a coupling screw and external threads.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | 7/8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 9A |
Series | RSC |
Body Orientation | Straight |
Voltage Rating | 250 V ac/dc |
Housing Material | PA 66 |
Pole Format | 4 + PE |
Shielded/Unshielded | Unshielded |
Contact Plating | Cu/Au |
Contact Material | CuZn |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
- RS-stocknr.:
- 197-3005
- Fabrikantnummer:
- 11592 RSC 50/11
- Fabrikant:
- Lumberg Automation