RS PRO Circular Connector, 4 Contacts, PCB, M12 Connector, Plug, Male, IP67, CPM12 Series
- RS-stocknr.:
- 201-7207
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 16,23
(excl. BTW)
€ 19,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 16,23 |
| 10 - 49 | € 15,58 |
| 50 - 99 | € 13,62 |
| 100 + | € 12,49 |
*prijsindicatie
- RS-stocknr.:
- 201-7207
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | PCB | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CPM12 | |
| Orientation | Right Angle | |
| Coding | A | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | PCB | |
| Shell Size | 15 mm | |
| Mating Type | Screw Coupling | |
| Maximum Operating Temperature | 75°C | |
| Housing Material | Brass Nickel Plated | |
| Standards/Approvals | IEC 61076-2-101 | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Zinc Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type PCB | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CPM12 | ||
Orientation Right Angle | ||
Coding A | ||
Minimum Operating Temperature -25°C | ||
Termination Type PCB | ||
Shell Size 15 mm | ||
Mating Type Screw Coupling | ||
Maximum Operating Temperature 75°C | ||
Housing Material Brass Nickel Plated | ||
Standards/Approvals IEC 61076-2-101 | ||
Contact Plating Gold Flash | ||
Contact Material Copper Zinc Alloy | ||
- Land van herkomst:
- IN
RS PRO M12 PCB Panel Mount Connectors
Introducing the range of RS PRO M12 PCB Panel Mount Connectors, ideal for panel mounting in production and manufacturing environments. This sensor style connector has been designed with an M12 threaded interface and an industry-standard A coding which helps prevent miss-mating. The connectors are quick and easy to install, saving on valuable time and resource and allowing complete flexibility for connection and easy incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Circular Connector Front Plug IP67, CPM12 Series
- RS PRO Circular Connector Rear Plug IP67, CPM12 Series
- RS PRO Circular Connector Panel Plug IP67, CPM12 Series
- RS PRO Circular Connector Rear Plug IP67, CPM12 Series
- RS PRO Circular Connector Rear Plug IP67, CPM12 Series
- RS PRO Circular Connector Rear Plug IP67, CPM12 Series
- RS PRO Circular Connector Panel Plug IP67, CPM12 Series
- RS PRO Circular Connector Front Plug IP67, CPM12 Series