Amphenol Industrial Circular Connector, 10 Contacts, Cable, Standard Connector, Plug, Male, IP67, Ecomate RM Series
- RS-stocknr.:
- 204-4139
- Fabrikantnummer:
- RT0W61210PNH
- Fabrikant:
- Amphenol Industrial
Subtotaal (1 doos van 100 eenheden)*
€ 1.626,00
(excl. BTW)
€ 1.967,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 100 + | € 16,26 | € 1.626,00 |
*prijsindicatie
- RS-stocknr.:
- 204-4139
- Fabrikantnummer:
- RT0W61210PNH
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Product Type | Circular Connector | |
| Number of Contacts | 10 | |
| Mount Type | Cable | |
| Current | 7.5A | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | Ecomate RM | |
| Voltage | 150V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Pin | |
| Shell Size | 12 | |
| Housing Material | Nickel Plated, Zinc Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Pole Format | 10 | |
| Contact Plating | Nickel | |
| Contact Material | Zinc | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Circular Connector | ||
Number of Contacts 10 | ||
Mount Type Cable | ||
Current 7.5A | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series Ecomate RM | ||
Voltage 150V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Pin | ||
Shell Size 12 | ||
Housing Material Nickel Plated, Zinc Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Pole Format 10 | ||
Contact Plating Nickel | ||
Contact Material Zinc | ||
- Land van herkomst:
- CN
The Amphenol Plug, Male has 10 Contacts, 20AWG, 5A/150V, Shell Size 12.
IP Rating IP67
Contact Pin
Gerelateerde Links
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Socket IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Socket IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Socket IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Socket IP67, Ecomate RM Series