Bulgin Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP68, Buccaneer 900 Series
- RS-stocknr.:
- 204-8001
- Fabrikantnummer:
- PX0921/03/P
- Fabrikant:
- Bulgin
309 op voorraad - levertijd is 4 werkdag(en).
Prijs Elk (in een doos van 20)
€ 26,826
(excl. BTW)
€ 32,459
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
---|---|---|
20 + | € 26,826 | € 536,52 |
*prijsindicatie
- RS-stocknr.:
- 204-8001
- Fabrikantnummer:
- PX0921/03/P
- Fabrikant:
- Bulgin
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TN
Productomschrijving
In-line Plugs & Sockets
Diameter 46mm, length 127mm.
Note
Cable plugs mate with chassis socket, flange socket or in-line coupler socket. Cable sockets mate with chassis plugs, flange plugs or in-line coupler plugs.
Approvals
UL; VDE
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
Water and dustproof
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68 |
Series | Buccaneer 900 |