RS PRO Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP67
- RS-stocknr.:
- 208-0559
- Artikelnummer Distrelec:
- 304-14-200
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 22,50
(excl. BTW)
€ 27,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 115 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 22,50 |
| 5 - 9 | € 22,07 |
| 10 - 49 | € 21,60 |
| 50 - 99 | € 20,26 |
| 100 + | € 18,01 |
*prijsindicatie
- RS-stocknr.:
- 208-0559
- Artikelnummer Distrelec:
- 304-14-200
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RS PRO | |
| Orientation | Straight | |
| Coding | B | |
| Voltage | 60.0V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Screw Coupling | |
| Shell Size | 21 mm | |
| Housing Material | Brass | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Pole Format | 5 | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Zinc Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RS PRO | ||
Orientation Straight | ||
Coding B | ||
Voltage 60.0V | ||
Termination Type Screw | ||
Minimum Operating Temperature -25°C | ||
Mating Type Screw Coupling | ||
Shell Size 21 mm | ||
Housing Material Brass | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Pole Format 5 | ||
Contact Plating Gold Flash | ||
Contact Material Copper Zinc Alloy | ||
- Land van herkomst:
- IN
RS PRO M12 Female Cable Connector
Introducing the range of RS PRO M12 Cable Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with an M12 threaded interface and an industry-standard A coding which helps prevent miss-mating. This means it can easily mate with cable mount plugs and receptacles with a positive lock feature and quick-connect and disconnect capabilities, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Circular Connector Screw Socket IP67, CNF12 Series
- RS PRO Circular Connector Cable Socket IP67, CNF12 Series
- RS PRO Circular Connector Screw Socket IP67, CNF12 Series
- RS PRO Circular Connector Screw Socket IP67, CNF12 Series
- RS PRO Circular Connector Rear Socket IP67, CNF12 Series
- RS PRO Circular Connector Cable Socket IP67, CNF12 Series
- RS PRO Circular Connector Cable Socket IP67, CNF12 Series
- HARTING Circular Connector Cable Socket IP67, M12 Series