RS PRO Circular Connector, 5 Contacts, Front, M12 Connector, Socket, Female, IP67

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 17,33

(excl. BTW)

€ 20,97

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 158 stuk(s) klaar voor verzending
  • 417 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 17,33
5 - 9€ 16,99
10 - 49€ 16,62
50 - 99€ 15,59
100 +€ 13,86

*prijsindicatie

RS-stocknr.:
208-0580
Artikelnummer Distrelec:
304-04-484
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Front

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

RS PRO

Coding

A

Voltage

60.0V

Termination Type

Cable

Minimum Operating Temperature

-25°C

Shell Size

18 mm

Mating Type

Screw Coupling

Housing Material

Brass

Maximum Operating Temperature

75°C

Pole Format

5

Standards/Approvals

No

Contact Plating

Gold Flash

Contact Material

Copper Zinc Alloy

Land van herkomst:
IN

RS PRO M12 Panel Mount Connectors, 500 mm


Introducing the range of RS PRO M12 Panel Mount Connectors, ideal for panel mounting in production and manufacturing environments. This sensor style connector has been designed with an M12 threaded interface and an industry-standard A coding which helps prevent miss-mating. In addition to this, the partially stripped free end connections allow complete flexibility for connection and are easy to incorporate into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.

Features and Benefits:


  • This high-performance RS PRO circular connector comes with an M12 circular threaded interface and industry-standard A coding, which prevents miss-mating

  • The partially stripped free end connections allow complete flexibility for connection

  • The ultra-durable connector has a brass nickel-plated housing and a neoprene O-ring seal which is IP67 rated, making it ideal for use in difficult environments with extreme temperatures, UV or moisture exposure, or where contact with chemicals or oils could occur

  • It is quick and easy to install thanks to the pre-wired design, making it user-friendly and saving on valuable installation time

  • This type of circular connector is suited to most mounting applications in sensing and automation systems in industrial environments

  • Applications:


    Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:

  • Instrumentation

  • Process control

  • Robotics

  • Assembly lines and manufacturing

  • Factory automation

  • Industrial production and automation

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.