- RS-stocknr.:
- 220-2804
- Fabrikantnummer:
- CL1C2201
- Fabrikant:
- Souriau Sunbank by Eaton
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 4,90
(excl. BTW)
€ 5,93
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 4,90 |
- RS-stocknr.:
- 220-2804
- Fabrikantnummer:
- CL1C2201
- Fabrikant:
- Souriau Sunbank by Eaton
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
In-line Coupler Shell
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 14 |
Mounting Type | In-line |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 7.0A |
Series | Clipper |
Body Orientation | Straight |
Shell Size | 2 |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 220-2804
- Fabrikantnummer:
- CL1C2201
- Fabrikant:
- Souriau Sunbank by Eaton