Amphenol Industrial Circular Connector, 12 Contacts, Cable, Standard Connector, Plug, Female, IP65, Ecomate C16 Series
- RS-stocknr.:
- 240-8462
- Fabrikantnummer:
- C016-10E012-0032
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 36,80
(excl. BTW)
€ 44,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 39 stuk(s) vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 36,80 |
| 10 - 49 | € 33,75 |
| 50 - 99 | € 31,96 |
| 100 + | € 31,12 |
*prijsindicatie
- RS-stocknr.:
- 240-8462
- Fabrikantnummer:
- C016-10E012-0032
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Product Type | Circular Connector | |
| Number of Contacts | 12 | |
| Mount Type | Cable | |
| Current | 21A | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP65 | |
| Orientation | Straight | |
| Series | Ecomate C16 | |
| Voltage | 500V | |
| Shell Size | 43 mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Pole Format | 12 | |
| Contact Plating | Gold, Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Circular Connector | ||
Number of Contacts 12 | ||
Mount Type Cable | ||
Current 21A | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP65 | ||
Orientation Straight | ||
Series Ecomate C16 | ||
Voltage 500V | ||
Shell Size 43 mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
Pole Format 12 | ||
Contact Plating Gold, Silver | ||
Cable Plugs and Sockets - C 16-3 Circular Connectors
From Amphenol, this C 16-3 Series cable mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series receptacles.
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
Cable and chassis mount inserts may be keyed to prevent incorrect connection between types
Can facilitate cable to cable and cable to chassis connection
All have a pre-mating earth design
Supplied with strain relief and PG cable gland for conduit fixing
IP65 to IEC529
Note
Ratchet Crimp Tool see 241-2786, Insert/Extraction Tool 1 see 240-8642 , Insert/Extraction Tool 2 see 240-8658 and Insert/Extraction Tool 3 see 240-8642.
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Gerelateerde Links
- Amphenol Industrial Circular Connector Cable Plug IP65, Ecomate C16 Series
- Amphenol Industrial Circular Connector Cable Plug IP65, Ecomate C16 Series
- Amphenol Industrial Circular Connector Cable Plug IP65, Ecomate C16 Series
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate C16 Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP65, Ecomate C16
- Amphenol Industrial Circular Connector Cable Plug IP65, Ecomate C16 Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP65, Ecomate C16
- Amphenol Industrial Circular Connector Cable Plug IP65, Ecomate C16 Series