RS PRO Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, CPM12 Series

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 14,75

(excl. BTW)

€ 17,85

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 4 stuk(s) vanaf 13 april 2026
  • Plus verzending 61 stuk(s) vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 14,75
5 - 9€ 14,29
10 +€ 13,86

*prijsindicatie

RS-stocknr.:
250-0746
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Number of Contacts

8

Product Type

Circular Connector

Mount Type

Panel Mount

Connector Size

M12

Current

2A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

CPM12

Coding

A

Minimum Operating Temperature

-25°C

Termination Type

Partially Stripped

Maximum Operating Temperature

75°C

Housing Material

Brass Nickel Plated

Standards/Approvals

IEC 61076-2-101

Contact Plating

Gold Flash

Contact Material

Copper Zinc Alloy

Land van herkomst:
IN

RS PRO 8 Core Male M12 Connector Assembly (Unterminated)


The RS PRO M12 single-ended multicore cable assembly is designed for front panel mounting and features 8 x 500mm partially stripped wires for quick and easy custom installation, and a tough and durable design for the safe and reliable transmission of data in harsh industrial settings.;Featuring a Brass Nickel-Plated housing with a secure Neoprene O-ring for peace of mind from moisture and liquid penetration, Gold plated contacts for excellent data transmission and each wire is wrapped in Polyvinyl Chloride (PVC) for easy and safe termination. The RS PRO multicore cable assembly is built for the industrial environment.

Features and benefits


  • M12 connector to unterminated wires

  • PG9 Clamp Nut

  • Shielded A coded cable

  • High insulation resistance of at least 100 MΩ protects equipment against electrostatic discharge

  • Neoprene O-ring to keep out liquid and moisture

  • Nickel-plated Brass housing

  • 8 Core cable

  • Length 500mm

  • Operating temperature range from -25°C to +75˚C

  • Voltage rating of 30V

  • Brass contacts with Gold Flash plating

  • Current rating of 2A

  • IP67 rating

  • Typical Applications


    Ideal for industrial use in automation and sensor equipment in a wide range of applications including:

  • Instrumentation

  • Process control

  • Robotics

  • Assembly lines

  • Factory automation

  • Industrial automation

  • Approvals and Standards: IEC 61076-2-101

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links