- RS-stocknr.:
- 252-5233
- Fabrikantnummer:
- 6GK19050AB10
- Fabrikant:
- Siemens
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 49,418
(excl. BTW)
€ 59,796
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 49,418 | € 247,09 |
*prijsindicatie |
- RS-stocknr.:
- 252-5233
- Fabrikantnummer:
- 6GK19050AB10
- Fabrikant:
- Siemens
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Siemens Circular Connector, SpliTConnect TAP Coupler, Silicon-Free - 6GK Series - 6GK19050AB10
Get your kit linked up with this circular connector from Siemens. You can use it to join PROFIBUS PA field devices to a SpliTConnect TAP via the M12 plug. The IP67 rating means it's dust-tight and withstands brief immersion in water, maintaining the quality of your signal even in dirty and moist environments. Silicon-free, this component makes for an environmentally friendly option. You can use it for process automation in the manufacturing industry, laboratory research and materials processing.
Features & Benefits
• Broad operating temperature range between -40°C and +85°C means you can use it in harsh industrial environments
• Through-hole connection forms a robust bond with the SplitTConnect Tap
• Knurled metal housing for a good grip when handling
• Through-hole connection forms a robust bond with the SplitTConnect Tap
• Knurled metal housing for a good grip when handling
What's a SplitTConnect Tap?
Siemens' SplitTConnect Tap is a multiway connector for setting up PROFIBUS PA segments and connecting PA field devices such as sensors, actuators and controllers.
What's PROFIBUS PA?
PROFIBUS PA is a fieldbus system used to integrate various devices in the world of process automation. It uses the same two wires to transmit both power and data.
Specificaties
Kenmerk | Waarde |
---|---|
Connector Size | M12 |
Plug/Socket | Plug |
Termination Method | SplitTConnect Tap |
IP Rating | IP67 |
Body Orientation | Straight |
Series | 6GK |
Coding | A |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 252-5233
- Fabrikantnummer:
- 6GK19050AB10
- Fabrikant:
- Siemens