Lumberg Automation Connector, 5 Contacts, M12 Connector, Socket, Female, IP65, IP67, RKC Series
- RS-stocknr.:
- 278-8517
- Artikelnummer Distrelec:
- 144-91-231
- Fabrikantnummer:
- 11221
- Fabrikant:
- Lumberg Automation
Subtotaal (1 eenheid)*
€ 11,31
(excl. BTW)
€ 13,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 261 stuk(s) vanaf 11 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,31 |
*prijsindicatie
- RS-stocknr.:
- 278-8517
- Artikelnummer Distrelec:
- 144-91-231
- Fabrikantnummer:
- 11221
- Fabrikant:
- Lumberg Automation
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
| Merk | Lumberg Automation | |
| Product Type | Connector | |
| Number of Contacts | 5 | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | RKC | |
| Coding | A | |
| Voltage | 50, 60V ac | |
| Mating Type | Coupling Nut | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Screw | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Contact Plating | Copper, Zinc | |
| Contact Material | Copper Zinc Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Lumberg Automation | ||
Product Type Connector | ||
Number of Contacts 5 | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series RKC | ||
Coding A | ||
Voltage 50, 60V ac | ||
Mating Type Coupling Nut | ||
Minimum Operating Temperature -25°C | ||
Termination Type Screw | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Contact Plating Copper, Zinc | ||
Contact Material Copper Zinc Alloy | ||
N.v.t.
- Land van herkomst:
- CZ
The Lumberg Automation M12 field attachable female connector with straight connector design. It is A coded, unshielded and has black housing.
Nickel plated
UL approved
RoHS compliant
Gerelateerde Links
- Lumberg Automation Industrial Circular Connector Cable Socket IP65 RKC
- Lumberg Automation Circular Connector Cable Socket IP65 RKC Series
- Lumberg Automation Industrial Circular Connector Cable Socket IP65 RKC
- Lumberg Automation Connector M12 Connector Female IP65, RKC Series
- Lumberg Automation Industrial Circular Connector Cable Socket IP65 RKC
- Lumberg Automation Industrial Circular Connector Cable Socket IP67, RKC Series
- Lumberg Automation Circular Connector Cable Socket IP67, M12 Lumberg Series
- Lumberg Automation Circular Connector Cable Socket IP65, RKC Series