WAGO Industrial Circular Connector, 4 Contacts, Plug-in, M12 Connector, Plug, Male, IP67, 756 Series
- RS-stocknr.:
- 279-3295
- Fabrikantnummer:
- 756-9205/040-000
- Fabrikant:
- WAGO
Subtotaal (1 doos van 5 eenheden)*
€ 132,17
(excl. BTW)
€ 159,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 132,17 | € 26,434 |
*prijsindicatie
- RS-stocknr.:
- 279-3295
- Fabrikantnummer:
- 756-9205/040-000
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Number of Contacts | 4 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Plug-in | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 756 | |
| Orientation | Right Angle | |
| Coding | A Coded | |
| Shell Size | 20 mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Spring Clamp | |
| Mating Type | A Coded | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Pole Format | 4 | |
| Standards/Approvals | CSA | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Number of Contacts 4 | ||
Product Type Industrial Circular Connector | ||
Mount Type Plug-in | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 756 | ||
Orientation Right Angle | ||
Coding A Coded | ||
Shell Size 20 mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Spring Clamp | ||
Mating Type A Coded | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
Pole Format 4 | ||
Standards/Approvals CSA | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- Land van herkomst:
- DE
This WAGO fitted pluggable connector uses spring clamp technology. It has M12 plug connection type.
RoHS compliance
IP67 protection type
REACh candidate
Contact plating of gold
Gerelateerde Links
- WAGO Industrial Circular Connector Plug-in Plug IP67, 756 Series
- WAGO Industrial Circular Connector M12 Connector Male 756 Series
- WAGO Industrial Circular Connector Plug-in Plug IP67, 756 Series
- WAGO Industrial Circular Connector M12 Connector Male 756 Series
- WAGO Connector M8, M12
- WAGO Industrial Circular Connector Plug-in Plug IP67, 756 Series
- WAGO Connector M12, M12 Plug
- WAGO Connector RJ45