- RS-stocknr.:
- 324-6928
- Fabrikantnummer:
- PHG.2B.307.CLLZ
- Fabrikant:
- Lemo
28 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 65,26
(excl. BTW)
€ 78,96
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 65,26 |
5 - 9 | € 63,30 |
10 - 19 | € 61,34 |
20 - 49 | € 59,38 |
50 + | € 56,12 |
- RS-stocknr.:
- 324-6928
- Fabrikantnummer:
- PHG.2B.307.CLLZ
- Fabrikant:
- Lemo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
2B series straight plugs
Fitted with female contacts for soldering.
Connected to the plugs, these can be made into parallel splice.
The clamping pliers for the cable grips are ordered separately (unlike the 0B and 1B series which are supplied with pliers), leaving more options regarding the cable diameter.
Connected to the plugs, these can be made into parallel splice.
The clamping pliers for the cable grips are ordered separately (unlike the 0B and 1B series which are supplied with pliers), leaving more options regarding the cable diameter.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 7.0A |
Series | 2B |
Body Orientation | Straight |
Shell Size | 2 |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 324-6928
- Fabrikantnummer:
- PHG.2B.307.CLLZ
- Fabrikant:
- Lemo