- RS-stocknr.:
- 636-2815
- Fabrikantnummer:
- HR10A-10TR-12S(73)
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 636-2815
- Fabrikantnummer:
- HR10A-10TR-12S(73)
- Fabrikant:
- Hirose
Datasheets
Wetgeving en compliance
Productomschrijving
HIROSE Threaded HR10A
Low-cost, compact multipole connectors with knurled threaded locking collars.
Features and Benefits
Miniature, light weight, high density connectors
Polarization allows blind mating
Solder buckets contacts, no tooling required
Polarization allows blind mating
Solder buckets contacts, no tooling required
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 2A |
Body Orientation | Straight |
Series | HR10 |
Voltage Rating | 100 V ac |
Mating Type | Push-Pull |
Shell Size | 10mm |
Housing Material | Metal |
Contact Plating | Silver |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS-stocknr.:
- 636-2815
- Fabrikantnummer:
- HR10A-10TR-12S(73)
- Fabrikant:
- Hirose