TE Connectivity Circular Connector, 5 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP65, TRIAD 01 Series
- RS-stocknr.:
- 669-2999
- Fabrikantnummer:
- 1-1437719-2
- Fabrikant:
- TE Connectivity
12 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
42 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 33,69
(excl. BTW)
€ 40,76
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 33,69 |
10 - 49 | € 31,06 |
50 - 99 | € 29,21 |
100 - 249 | € 28,03 |
250 + | € 26,85 |
- RS-stocknr.:
- 669-2999
- Fabrikantnummer:
- 1-1437719-2
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Cable Plug
Cable plug in 3 or 5 way version for pin or socket contacts in 1A or 3A versions
Note
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | TRIAD 01 |
Voltage Rating | 60 V |
Strain Relief | Yes |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 669-2999
- Fabrikantnummer:
- 1-1437719-2
- Fabrikant:
- TE Connectivity