Services
Support
Pakket traceren
Inloggen / Registreer
Log in
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Circular Connectors
Industrial Circular Connectors
JAE Connector, 10 Contacts, Cable Mount, Plug, Female, IP67, JN2 Series
RS-stocknr.:
690-9076
Fabrikantnummer:
JN2DS10SL2-R
Fabrikant:
JAE
Bekijk deze categorie
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
690-9076
Fabrikantnummer:
JN2DS10SL2-R
Fabrikant:
JAE
Datasheets
Wetgeving en compliance
Productomschrijving
Specificaties
10 way Straight Plug 5.7 - 7.3 diam
Small Circular Connector JN1/JN2 Series Data Sheet
JN1, JN2 Series_E
Conform
Verklaring van overeenstemming
Straight Plug
JAE IP67 JN Series
JN Series provides an easy and sure mating with push and twist type one-touch lock mechanism. Waterproof and dustproof to IP67.
Kenmerk
Waarde
Number of Contacts
10
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Series
JN2
Voltage Rating
200.0 V
Contact Plating
Gold over Nickel
Contact Material
Copper
Maximum Operating Temperature
100.0°C
Minimum Operating Temperature
-20.0°C