- RS-stocknr.:
- 690-9108
- Fabrikantnummer:
- SRCN2A16-10P
- Fabrikant:
- JAE
5 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 5,456
(excl. BTW)
€ 6,602
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 5 | € 5,456 | € 27,28 |
10 - 20 | € 5,292 | € 26,46 |
25 - 35 | € 5,076 | € 25,38 |
40 + | € 4,802 | € 24,01 |
*prijsindicatie |
- RS-stocknr.:
- 690-9108
- Fabrikantnummer:
- SRCN2A16-10P
- Fabrikant:
- JAE
Wetgeving en compliance
N.v.t.
Productomschrijving
Receptacles, Pin inserts
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
Miniature, lightweight, solid construction
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 10 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | SRCN |
Voltage Rating | 250.0 V , 350.0 V |
Shell Size | 16 |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |
- RS-stocknr.:
- 690-9108
- Fabrikantnummer:
- SRCN2A16-10P
- Fabrikant:
- JAE