binder Circular Connector, 8 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP50, MEDI-SNAP Series
- RS-stocknr.:
- 706-0387
- Fabrikantnummer:
- K11ME7-P08LFD0-6500
- Fabrikant:
- ODU
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 706-0387
- Fabrikantnummer:
- K11ME7-P08LFD0-6500
- Fabrikant:
- ODU
Wetgeving en compliance
Productomschrijving
In-Line Receptacles
These ODU Medi-Snap In-Line Receptacles require a Back Nut which come in a choice of colours, see stock number 706-0330 typical.
MEDI-SNAP
The ODU Medi-Snap range are miniature cylindrical connectors with Push-Pull-Locking in Plastic suitable for medical appliances. They are polarized for the number of ways and can be colour coded as required.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 3.8A |
Body Orientation | Straight |
Series | MEDI-SNAP |
Voltage Rating | 500 V |
Shell Size | 13.5mm |
Mating Type | Push-Pull |
Housing Material | Polymer |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
- RS-stocknr.:
- 706-0387
- Fabrikantnummer:
- K11ME7-P08LFD0-6500
- Fabrikant:
- ODU