- RS-stocknr.:
- 706-7520
- Fabrikantnummer:
- 99-1429-822-04
- Fabrikant:
- binder
137 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 28,33
(excl. BTW)
€ 34,28
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 28,33 |
5 - 24 | € 27,73 |
25 + | € 27,16 |
- RS-stocknr.:
- 706-7520
- Fabrikantnummer:
- 99-1429-822-04
- Fabrikant:
- binder
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
M12 male cable connector shieldable, series 713
Screw-locking system
A-Coded
With shielding ring
Housing zinc diecasting nickel plated
A-Coded
With shielding ring
Housing zinc diecasting nickel plated
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | 713 |
Body Orientation | Right Angle |
Coding | A |
Voltage Rating | 250 V |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 706-7520
- Fabrikantnummer:
- 99-1429-822-04
- Fabrikant:
- binder