binder Circular Connector, 3 Contacts, Cable, M12 Connector, Plug, Female, IP67, 713 Series
- RS-stocknr.:
- 706-7577
- Fabrikantnummer:
- 99-0430-27-04
- Fabrikant:
- binder
Afbeelding representeert productcategorie
Ontvang bulkkorting
Voeg 5 meer toe om € 3,75 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 14,30
(excl. BTW)
€ 17,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 24 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 14,30 | - |
| 5 - 24 | € 13,55 | € 3,75 |
| 25 - 49 | € 12,81 | € 37,25 |
| 50 + | € 12,10 | € 110,00 |
*prijsindicatie
- RS-stocknr.:
- 706-7577
- Fabrikantnummer:
- 99-0430-27-04
- Fabrikant:
- binder
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
| Merk | binder | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 713 | |
| Orientation | Right Angle | |
| Coding | A | |
| Voltage | 250V | |
| Shell Size | 20.2 mm | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Metal | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Bronze | |
| Contact Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk binder | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 713 | ||
Orientation Right Angle | ||
Coding A | ||
Voltage 250V | ||
Shell Size 20.2 mm | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Housing Material Metal | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Bronze | ||
Contact Material Brass | ||
- Land van herkomst:
- DE
M12 female cable connector, series 713
From Binder, the 713 series of M12 Euro style sensor sockets designed for cable mounting. The re-wireable circular connectors have a threaded mating mechanism with A coding, preventing incorrect mating. Along with an IP67 ingress rating, the 713 series of female compact connectors are best suited to environments that demand a more rugged connector solution. Can be attached to M12 single-ended cable assemblies to make up jumper cables and interconnecting leads.
Features and Benefits
• A coded, for sensors, DC power, and 1 G-bit Ethernet
• 3, 4, 5 and 12-way variants
• Straight or 90° cable entry
• IP67 ingress protection rating
• Gold plated brass contacts
• Internal screw termination
• A threaded mating mechanism for secure connection
• Re-wireable –no special tooling required
• Robust and compact design offering max performance
Applications
The 713 series of M12 connectors are best suited to industrial applications. They are generally used when connecting to sensors, actuators, and cylinders in the industrial field. Some of the most common areas are
• Factory automation
• Process Control
• Industrial automation and instrumentation
• Commercial electronics
• Food and Beverage
• Robotics
• Transportation
• Sensors and switches
Environment
The 713 female connectors are waterproof and have an IP67 ingress rating. This means they are dustproof and are protected from jets of water from all directions. Ideal for wash-downs and other similar harsh environments.
FAQ
Q - How robust are the connectors?
A – The 713 series of M12 sockets are manufactured from high-grade engineering materials. They are strong, reliable
Q – Are the connectors easy to terminate?
A – Yes, this range of compact connectors have screw clamp terminals. So no special tooling is required.
Q – Are there any additional accessories?
A- There is a range of circular dust caps are available providing extra protection and maintaining the IP rating when the connectors are not in use.
Female dust caps for sockets 706-7429, 706-7423 and 706-7439
Gerelateerde Links
- binder Circular Connector Cable Plug IP67, 713 Series
- binder Circular Connector Cable Plug IP67, 713 Series
- binder Circular Connector Cable Socket IP67, 713 Series
- binder Circular Connector Cable Plug IP67, 713 Series
- binder Industrial Circular Connector Cable Socket IP67, 713 Series
- binder Industrial Circular Connector Socket 713 Series
- binder Circular Connector Cable Plug IP67, 713 Series
- binder Industrial Circular Connector Cable Plug IP67, 713 Series