TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Plug, Female, IP65, CPC Series 3 Series
- RS-stocknr.:
- 709-9748
- Fabrikantnummer:
- 183082-1
- Fabrikant:
- TE Connectivity
43 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 10,33
(excl. BTW)
€ 12,50
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 10,33 |
- RS-stocknr.:
- 709-9748
- Fabrikantnummer:
- 183082-1
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
Cable Mount Plug Shell Series 3
TE Connectivity Circular Connector
The TE connectivity CPC series 3 is a 3-pole, cable mount male connector with a Plug type connection. The connector has a voltage rating of 600VAC and a current rating of 35A. This cable mounted Plug type connector retains the benefits of its plastic counterpart while offering a more robust and durable connector. The CPC series of crimp connectors are easily assembled on-site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime.
Features and Benefits
• Low installation cost
• Operating temperature ranges between -55°C and 100°C
• Space efficient
• Straight body orientation
• UV resistant
• Waterproof
• Operating temperature ranges between -55°C and 100°C
• Space efficient
• Straight body orientation
• UV resistant
• Waterproof
Applications
• Alternate energy
• Electrical panels
• Wireless transmission
• Electrical panels
• Wireless transmission
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IP65 rated
• UL94 V-0
• BS EN 61340-5-1:2007
• IP65 rated
• UL94 V-0
TE Connectivity CPC Plastic Series 1, 2 and 3
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 35.0A |
Series | CPC Series 3 |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Shell Size | 17 |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 709-9748
- Fabrikantnummer:
- 183082-1
- Fabrikant:
- TE Connectivity