Glenair Connector, 10 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, IPTSE Series
- RS-stocknr.:
- 713-3056
- Fabrikantnummer:
- VG95328A12-10S
- Fabrikant:
- Glenair
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Souriau Circular Connector, 10 Contacts, Panel Mount, Socket, Female, IP67, 8STA Series
€ 115,63
Per stuk
RS-stocknr.: 760-0979
- RS-stocknr.:
- 713-3056
- Fabrikantnummer:
- VG95328A12-10S
- Fabrikant:
- Glenair
Wetgeving en compliance
Niet conform
- Land van herkomst:
- IT
Productomschrijving
Glenair VG95328 Bayonet-Lock Front Panel Mount Square Flange Receptacle
Glenair VG95328 bayonet-lock front panel mount connectors are suitable for many applications such as Military and industrial, medical, robotics, commercial aircraft and many other sectors that require robust connector facilities. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.
Aluminium alloy connector shell
Cadmium with Olive drab passivation
Stainless steel coupling pins
Thermal shock -55°C to +125° C
Salt spray resistance after thermal shock 500 hours
Cadmium with Olive drab passivation
Stainless steel coupling pins
Thermal shock -55°C to +125° C
Salt spray resistance after thermal shock 500 hours
Glenair VG95328 Conforming Connectors
Glenair VG95328 connector series are based on the MIL-C-26482 series I standard and share the same shell dimensions, insert arrangements and electrical performance ratings. The 3 point bayonet coupling mechanisms ensures easy and positive mating with high resistance to shock and vibration. Ideally suited to military and commercial applications, medical equipment, factory robotics, etc. The Glenair VG95328 connector series are ideally suited for use in harsh applications where the EEC compliance directives for electromagnetic compatibility are required.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 10 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 7.5A |
Series | IPTSE |
Body Orientation | Straight |
Voltage Rating | 600.0 V , 700.0 V |
Shell Size | 12 |
Mating Type | Bayonet |
Housing Material | Aluminium |
Contact Plating | Gold over Nickel |
Contact Material | Copper |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -55.0°C |
- RS-stocknr.:
- 713-3056
- Fabrikantnummer:
- VG95328A12-10S
- Fabrikant:
- Glenair