- RS-stocknr.:
- 734-5206
- Fabrikantnummer:
- 99-4201-14-07
- Fabrikant:
- binder
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 10,15
(excl. BTW)
€ 12,28
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 10,15 |
10 - 24 | € 9,44 |
25 - 49 | € 8,63 |
50 - 99 | € 8,02 |
100 + | € 7,62 |
- RS-stocknr.:
- 734-5206
- Fabrikantnummer:
- 99-4201-14-07
- Fabrikant:
- binder
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Binder 693 Series Industrial Connector, RD 24 Range
From the Binder 693 series the RD24 range of power connectors designed for cable mounting. Constructed from tough PBT materials the screw locking connectors feature PG cable glands and integral strain relief for maximum cable retention. With an IP67 rating, the RD24 range of threaded circular connectors are ideally suited to industrial applications that demand a higher level of protection. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Cable plugs mate with chassis sockets. Cable sockets mate with chassis plugs.
Features and Benefits
• 4 pole (3+PE) and 7 pole (6+PE)
• Field attachable
• Up to 16A per contact
• IP67 when mated
• Integral strain relief for maximum cable retention
• 240 volts ac
• UL, ESTI+, and VDE approved
• Wide temperature range -40° C to 100 ° C
• Robust PBT (UL94 v-0) body material
• Solder, crimp or screw termination
• PG9, PG11 or PG13.5 cable gland
• Field attachable
• Up to 16A per contact
• IP67 when mated
• Integral strain relief for maximum cable retention
• 240 volts ac
• UL, ESTI+, and VDE approved
• Wide temperature range -40° C to 100 ° C
• Robust PBT (UL94 v-0) body material
• Solder, crimp or screw termination
• PG9, PG11 or PG13.5 cable gland
Applications
The RD24 range of power connectors is ideally suited to industrial applications. The circular connectors specifically designed for industrial plant, control, and electrical equipment. Some of the most common are
• Control systems
• Electrical equipment
• Industrial automation
• Machine guarding
• Electrical equipment
• Industrial automation
• Machine guarding
Environment
The RD24 power series of connectors have an IP67 ingress rating. This means the connectors are sealed from dust and debris. When mated with the appropriate mating half the circular power connectors are watertight.
FAQ
Q – How robust are the connectors?
A – The RD24 power connectors are manufactured from high-grade engineering materials. They are incredibly tough and are ideal for harsh environments.
Q – Are there any additional accessories?
A-Dust caps are available separately. They provide extra protection for the contacts while the connector is not in use
734-5060 is a dust cap for male connectors
734-5079 is a dust cap for female connectors
A – The RD24 power connectors are manufactured from high-grade engineering materials. They are incredibly tough and are ideal for harsh environments.
Q – Are there any additional accessories?
A-Dust caps are available separately. They provide extra protection for the contacts while the connector is not in use
734-5060 is a dust cap for male connectors
734-5079 is a dust cap for female connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | 693 |
Voltage Rating | 250 V |
Mating Type | Screw On |
Shell Size | 29 |
Housing Material | Polymer |
Pole Format | 6+PE |
Contact Plating | Silver |
Strain Relief | Yes |
Maximum Operating Temperature | +100°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 734-5206
- Fabrikantnummer:
- 99-4201-14-07
- Fabrikant:
- binder