binder Circular Connector, 5 Contacts, Cable, Subminiature Connector, Socket, Male, IP67, 620 Series
- RS-stocknr.:
- 734-5313
- Artikelnummer Distrelec:
- 144-01-366
- Fabrikantnummer:
- 99-9213-00-05
- Fabrikant:
- binder
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 734-5313
- Artikelnummer Distrelec:
- 144-01-366
- Fabrikantnummer:
- 99-9213-00-05
- Fabrikant:
- binder
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
| Merk | binder | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Connector Size | Subminiature | |
| Current | 2A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | 620 | |
| Voltage | 60V | |
| Shell Size | 11.5 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Snap-In | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polymer | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk binder | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Connector Size Subminiature | ||
Current 2A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series 620 | ||
Voltage 60V | ||
Shell Size 11.5 | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Mating Type Snap-In | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polymer | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- Land van herkomst:
- DE
Subminiature Snap-in Male Cable Connector - Series 620
Subminiature snap-in male cable connector with IP67 ingress protection and internal strain relief. This subminiature snap-in male cable connector has solder terminations, a 3 to 5mm cable outlet and accepts a maximum wire gauge of 0.25mm2.
Series 620 connectors provide a cost-effective solution for high-performance applications in medical electronics and commercial portable devices. IP 67 protection in mated condition. Larger version is Series 720
Connector with snap-in-locking
Degree of protection IP 67
internal strain relief
Easy assembly
Gerelateerde Links
- binder Circular Connector Panel Mount Socket IP67, 620 Series
- binder Circular Connector Panel Mount Socket IP67, 620 Series
- binder Circular Connector Cable Plug IP67, 620 Series
- binder Circular Connector Cable Socket IP67, 620 Series
- binder Circular Connector Cable Socket IP67, 620 Series
- binder Circular Connector Cable Socket IP67, 620 Series
- binder Circular Connector Panel Mount Socket IP67, 620 Series
- binder Circular Connector Panel Mount Socket IP67, 620 Series