Bulgin Circular Connector, 16 Contacts, In-line, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series
- RS-stocknr.:
- 765-9744
- Fabrikantnummer:
- PXP6011/16P/CR/0910
- Fabrikant:
- Bulgin
28 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 15,71
(excl. BTW)
€ 19,01
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 15,71 |
10 - 49 | € 14,28 |
50 - 99 | € 13,43 |
100 - 249 | € 12,96 |
250 + | € 12,43 |
- RS-stocknr.:
- 765-9744
- Fabrikantnummer:
- PXP6011/16P/CR/0910
- Fabrikant:
- Bulgin
Wetgeving en compliance
- Land van herkomst:
- TN
Productomschrijving
Bulgin Buccaneer, 6000 Series Flex In-Line Circular Connectors, Plastic
Bulgin Buccaneer, 6000 series flex in-line connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable thermo plastic construction and scoop proof connector contacts. These Bulgin Buccaneer plastic bodied, flex in-line circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series metal circular connectors. These circular connectors mate with flex cable connectors: PXP6010.
Mates with Flex Cable connector PXP6010 Flex in-line cable connection
Pin or socket versions
Leading earth on 3 pole connectors
Cable braid termination
Nickel plated brass contacts
2 and 3 pole screw terminals have contact fitted, all others need to be ordered separately.
IP66, 68 and 69K rated when mated
Pin or socket versions
Leading earth on 3 pole connectors
Cable braid termination
Nickel plated brass contacts
2 and 3 pole screw terminals have contact fitted, all others need to be ordered separately.
IP66, 68 and 69K rated when mated
Note
Approvals
UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 16 |
Mounting Type | In-line |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP66, IP68, IP69K |
Current Rating | 3.0A |
Series | Buccaneer 6000 |
Body Orientation | Straight |
Voltage Rating | 60.0 V |
Mating Type | Push-Pull |
Shell Size | 26 |
Housing Material | Polymer |
Strain Relief | Yes |
Contact Plating | Nickel |
Maximum Operating Temperature | +120°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |