Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP65, IP67, 7000 Series
- RS-stocknr.:
- 797-5771
- Fabrikantnummer:
- 7000-08391-0000000
- Fabrikant:
- Murrelektronik Limited
29 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
74 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 20,35
(excl. BTW)
€ 24,62
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 20,35 |
5 - 24 | € 19,33 |
25 - 49 | € 18,32 |
50 + | € 17,26 |
- RS-stocknr.:
- 797-5771
- Fabrikantnummer:
- 7000-08391-0000000
- Fabrikant:
- Murrelektronik Limited
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Sensor-Actuator M8 Connectors, Self Wire
MURR Elektronik sensor-actuator straight M8 self wire connectors are suitable for many applications such as those found in packaging machines, production lines, machine tools, swivel tables, metal cutting and manufacturing (when used with the appropriate cable). These M8 connectors feature IDC terminations, have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media, offered in 3 pole and 4 pole versions to suit your particular application.
Outer wire diameter 1-1.7mm
Outer cable diameter 2.5-5.1mm
IDC Terminations
IP67 when assembled and connected
Outer cable diameter 2.5-5.1mm
IDC Terminations
IP67 when assembled and connected
Approvals
cURus, GOST
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | IDC |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Series | 7000 |
Body Orientation | Straight |
Voltage Rating | 32.0 V |
Coding | A |
Mating Type | Plug-In |
Housing Material | Polymer |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- RS-stocknr.:
- 797-5771
- Fabrikantnummer:
- 7000-08391-0000000
- Fabrikant:
- Murrelektronik Limited