Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS-stocknr.:
- 801-6479
- Fabrikantnummer:
- 1553624
- Fabrikant:
- Phoenix Contact
16 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 45,53
(excl. BTW)
€ 55,09
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 45,53 |
5 + | € 44,16 |
- RS-stocknr.:
- 801-6479
- Fabrikantnummer:
- 1553624
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Phoenix Contact Circular Connector, 1.75A Nominal Current, Up to 100MΩ Insulation Resistance - SACC-M12MRD-4Q SH - 1553624
Need a trusted messenger to get data signals to your industrial equipment? Count on this circular connector from Phoenix Contact to do the job. Its M12 plug makes it easily compatible with standard ports, so you don't need complex installation gear. The unit is CAT5 compatible, which means you get the transfer rates of up to 100Mbps needed for lightning-fast data exchange. Its right-angle design minimises strain on your cables, prolonging their lifespan.
This connector is shielded to prevent EMI and RFI, giving you noiseless transmission. Its nickel-plated brass knurl screw secures it tightly to your machine, meaning it stays put, even in vibrating systems. With a current rating of 1.75A, it's the right choice for low-current-consuming applications. You'll find this product used on field devices in the telecommunications industry.
This connector is shielded to prevent EMI and RFI, giving you noiseless transmission. Its nickel-plated brass knurl screw secures it tightly to your machine, meaning it stays put, even in vibrating systems. With a current rating of 1.75A, it's the right choice for low-current-consuming applications. You'll find this product used on field devices in the telecommunications industry.
Features & Benefits
• Die-cast zinc body holds out against impact and corrosion, making it fit for harsh environments
• IP67 rating tells you that it's protected from dust and immersion in up to 1m of water for 30 minutes
• UL 94-V0 rating indicates that it stops burning in 10 seconds or less in the event of a fire
• IP67 rating tells you that it's protected from dust and immersion in up to 1m of water for 30 minutes
• UL 94-V0 rating indicates that it stops burning in 10 seconds or less in the event of a fire
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | IDC |
IP Rating | IP67 |
Current Rating | 1.75A |
Series | SACC |
Body Orientation | Right Angle |
Coding | D |
Voltage Rating | 60 V |
Mating Type | D Coded |
Shell Size | M12 |
Housing Material | Zinc |
Contact Plating | Nickel |
Shielded/Unshielded | Shielded |
Minimum Operating Temperature | -40°C |
Outer Diameter | 4 → 8mm |
Maximum Operating Temperature | +85°C |
Contact Material | CuSn |