Phoenix Contact Circular Connector, 5 + PE Contacts, Panel Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS-stocknr.:
- 802-7331
- Fabrikantnummer:
- 1607043
- Fabrikant:
- Phoenix Contact
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 17,35
(excl. BTW)
€ 20,99
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 17,35 |
10 - 24 | € 16,47 |
25 + | € 15,62 |
- RS-stocknr.:
- 802-7331
- Fabrikantnummer:
- 1607043
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
M23 Power Plug-in Connectors, 6 Way
From Phoenix Contact comes a great M23 power plug-in connector. The 1605532 is a M23 connector with 5 poles and earth. This connector is also shielded and boasts compatibility with Phoenix's large range of SPEEDCON connectors. Not to mention, the 1605532 provides consistent EMC protection, a crimp connection that is vibration and temperature resistant in assembly and has flexible use with the connector accepting 7.5mm up to 14mm cables.
Features and benefits:
- Fully shielded
- EMC protection for reliability
- IP67 rating
- Screw locking lock
- Operating temperatures: -40 °C to +125 °C
- Housed in a strong zinc housing
Accessories:
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 + PE |
Mounting Type | Panel Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 30.0A |
Series | SF |
Body Orientation | Straight |
Coding | N |
Voltage Rating | 630.0 V |
Mating Type | N Coded |
Shell Size | M23 |
Housing Material | Copper Alloy, Zinc Alloy |
Pole Format | 5 + PE |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -20°C |