Phoenix Contact Circular Connector, 12 Contacts, Panel Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS-stocknr.:
- 802-7369
- Fabrikantnummer:
- 1607257
- Fabrikant:
- Phoenix Contact
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 20,75
(excl. BTW)
€ 25,11
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 20,75 |
10 - 24 | € 19,71 |
25 + | € 18,68 |
- RS-stocknr.:
- 802-7369
- Fabrikantnummer:
- 1607257
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
M23 Feedback Plug-in Connectors, 12 Way
A comprehensive offering of Phoenix Contact M23 Feedback Plug-in Connectors, 12 way and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts, suitable many applications.
Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
Note
Contacts sold separately.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 8.0A |
Series | RF |
Body Orientation | Right Angle |
Voltage Rating | 150.0 V |
Coding | N |
Mating Type | N Coded |
Shell Size | M23 |
Housing Material | Copper Alloy, Zinc Alloy |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +125°C |