- RS-stocknr.:
- 805-1719
- Fabrikant:
- RS PRO
7 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 8,72
(excl. BTW)
€ 10,55
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 8,72 |
10 - 24 | € 8,20 |
25 - 49 | € 7,74 |
50 - 99 | € 7,33 |
100 + | € 6,98 |
- RS-stocknr.:
- 805-1719
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
RS PRO Cable Mounting Connector, 3 Contacts
This cable mounting connector from RS PRO is a durable three-socket plug designed with harsh conditions in mind. It's waterproof and completely sealed against dust and small particles.
The lightweight nylon housing material has a high compressive strength, preventing friction damage and resisting abrasion. The brass contact material is highly conductive, making for an efficient connection. The contacts are plated with gold to offer greater shielding and corrosion resistance, making this a durable product.
The three-contact plug has a push-pull connector which creates a secure input that's easy to install and unplug. It features a solder termination to provide additional material bond strength.
The lightweight nylon housing material has a high compressive strength, preventing friction damage and resisting abrasion. The brass contact material is highly conductive, making for an efficient connection. The contacts are plated with gold to offer greater shielding and corrosion resistance, making this a durable product.
The three-contact plug has a push-pull connector which creates a secure input that's easy to install and unplug. It features a solder termination to provide additional material bond strength.
Features and Benefits
Straight body orientation
Female contact gender
Brass contact material
Gold contact plating
Nylon housing material
Ingress Protection (IP) rating of IP68 (dust-tight and submersible in over 1 m of water)
Push-pull mating type
Operating temperature range of -25°C to +85°C
Cable mounting type
Three contacts
Plug type
68 series
Solder termination method
Female contact gender
Brass contact material
Gold contact plating
Nylon housing material
Ingress Protection (IP) rating of IP68 (dust-tight and submersible in over 1 m of water)
Push-pull mating type
Operating temperature range of -25°C to +85°C
Cable mounting type
Three contacts
Plug type
68 series
Solder termination method
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Series | 68 |
Body Orientation | Straight |
Mating Type | Push-Pull |
Housing Material | Nylon |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |