Bulgin Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series
- RS-stocknr.:
- 806-8580
- Fabrikantnummer:
- PXP7011/03P/ST/1315
- Fabrikant:
- Bulgin
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
25 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 23,66
(excl. BTW)
€ 28,63
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 23,66 |
10 - 49 | € 21,79 |
50 - 99 | € 20,63 |
100 + | € 18,93 |
- RS-stocknr.:
- 806-8580
- Fabrikantnummer:
- PXP7011/03P/ST/1315
- Fabrikant:
- Bulgin
Wetgeving en compliance
- Land van herkomst:
- TN
Productomschrijving
Cable Plugs and Sockets
Cable Plugs
Plugs have a cable gland to provide sealing
Diameter 38mm, length 69mm
Connect to in-line or chassis sockets
Diameter 38mm, length 69mm
Connect to in-line or chassis sockets
Cable Sockets
Sockets have a cable gland to provide sealing
Diameter 38mm, length 69mm
Connect to in-line or chassis plugs
Diameter 38mm, length 69mm
Connect to in-line or chassis plugs
Approvals
CSA; UL; VDE
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP66, IP68, IP69K |
Current Rating | 25.0A |
Body Orientation | Straight |
Series | Buccaneer 7000 |
Voltage Rating | 600.0 V |
Shell Size | 42 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Strain Relief | No |
Contact Plating | Nickel |
Maximum Operating Temperature | +120°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |