binder Circular Connector, 4 Contacts, Cable, M12 Connector, Plug, Male, IP67, 814 Series
- RS-stocknr.:
- 807-2902
- Fabrikantnummer:
- 99-0689-19-04
- Fabrikant:
- binder
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 19,69
(excl. BTW)
€ 23,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 40 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 19,69 |
| 5 - 24 | € 18,74 |
| 25 + | € 17,72 |
*prijsindicatie
- RS-stocknr.:
- 807-2902
- Fabrikantnummer:
- 99-0689-19-04
- Fabrikant:
- binder
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
| Merk | binder | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 12A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 814 | |
| Orientation | Straight | |
| Voltage | 630.0V | |
| Coding | S | |
| Shell Size | 20.2 mm | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Threaded | |
| Termination Type | Screw | |
| Housing Material | Polymer | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk binder | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 12A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 814 | ||
Orientation Straight | ||
Voltage 630.0V | ||
Coding S | ||
Shell Size 20.2 mm | ||
Minimum Operating Temperature -40°C | ||
Mating Type Threaded | ||
Termination Type Screw | ||
Housing Material Polymer | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- Land van herkomst:
- DE
Binder series 814 M12 power connectors with S-Coding
Binder series 814 M12 power connectors with S-Coding. The S-coding eliminates the possibility of mis-mating with other M12 connectors. These M12 connectors are ideally suited for power supply applications amongst others, durable circular connectors rated at up to 12 A per contact at a maximum 630 V are IP 67 rated and feature screw termination contacts.
Accepts max. 16 AWG wires
Cable diameters from 8 to 10 mm
Gerelateerde Links
- binder Industrial Circular Connector Plug 814 Series
- binder Connector Cable Male 814 Series
- binder Circular Connector Cable Socket IP67, 814 Series
- binder Connector Panel Mount Plug IP68, 814 Series
- binder Socket Cable Socket IP67, 814 Series
- binder Circular Connector Cable Socket IP67, 713 Series
- binder Circular Connector Cable Socket IP67, 713 Series
- binder Industrial Circular Connector Socket 814 Series