Murrelektronik Circular Connector, 3 Contacts, Bulkhead Mount, M8 Connector, Plug, Female, IP67, 7000 Series
- RS-stocknr.:
- 827-2767
- Fabrikantnummer:
- 7000-08552-9700050
- Fabrikant:
- Murrelektronik Limited
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
15 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 18,33
(excl. BTW)
€ 22,18
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 18,33 |
5 - 24 | € 17,45 |
25 - 49 | € 16,48 |
50 + | € 15,64 |
- RS-stocknr.:
- 827-2767
- Fabrikantnummer:
- 7000-08552-9700050
- Fabrikant:
- Murrelektronik Limited
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
M8 Flange Mount Bulkhead Connectors, Prewired
M8 flange mount bulkhead connectors from Murr Elektronik, offered in 3 way and 4 way male and female variants with A coding and TPE wires at 0.5 metres in length. The 3 wires versions (brown, black and blue) and the 4 wire versions (brown, white, blue, black) attached wires are multi-stranded 0.25mm2, with PP insulation. The connector contacts are rated to a maximum current capacity of 4A and with an overall operating voltage of a maximum of 60 Vac/dc for 3 way connectors and 30 Vac/dc for the 4 way M8 connector versions. These durable M8 bulkhead connectors have an IP67 rating when mated.
Operating voltage 60 Vac/dc max (3 way), 30 Vac/dc (4 way)
Number of wires 3 or 4 x 0.25mm2
Screw thread M8x1mm
IP67 once mated
Operating temperature range -40 to +80 °C
Number of wires 3 or 4 x 0.25mm2
Screw thread M8x1mm
IP67 once mated
Operating temperature range -40 to +80 °C
Standards
EN60529
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Bulkhead Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | 7000 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Coding | A |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS-stocknr.:
- 827-2767
- Fabrikantnummer:
- 7000-08552-9700050
- Fabrikant:
- Murrelektronik Limited