- RS-stocknr.:
- 827-8860
- Fabrikantnummer:
- HR212-10P-8P(71)
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 827-8860
- Fabrikantnummer:
- HR212-10P-8P(71)
- Fabrikant:
- Hirose
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Hirose HR212 Series Connectors
HR212 series connectors are a heavy duty variant of the HR12 push pull series of connector with improved shielding and a metal shell, designed for equipment such as personal computers, audio equipment, radio communications and others.
Features and Benefits
Snap lock allowing easy insertion and extraction
Supplied with internal metal parts and shielding mechanism
Plug diameter range 12mm - 16mm ᴓ ideal for small size, light weight high density electronic components
Supplied with internal metal parts and shielding mechanism
Plug diameter range 12mm - 16mm ᴓ ideal for small size, light weight high density electronic components
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 1.0A |
Series | HR212 |
Body Orientation | Straight |
Shell Size | 10 |
Mating Type | Push-Pull |
Housing Material | Metal |
Contact Plating | Tin |
Contact Material | Copper |