- RS-stocknr.:
- 839-5435
- Fabrikantnummer:
- 09150073121
- Fabrikant:
- HARTING
10 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 13,05
(excl. BTW)
€ 15,79
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 13,05 |
- RS-stocknr.:
- 839-5435
- Fabrikantnummer:
- 09150073121
- Fabrikant:
- HARTING
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Harting R15 Series Connectors
The R 15 series comprises circular connector with a screw locking system and components suitable for use with the R15 series of connectors from Harting, includes housing, insert and cover.
Approvals
UL, CSA
Harting R Series
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male to Female |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | R15 |
Voltage Rating | 250 V |
Housing Material | Polymer |
Contact Material | Copper |
Series Number | 0915 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 839-5435
- Fabrikantnummer:
- 09150073121
- Fabrikant:
- HARTING