- RS-stocknr.:
- 912-0709
- Fabrikantnummer:
- UT002028SH6
- Fabrikant:
- Souriau
21 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 21,88
(excl. BTW)
€ 26,47
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 21,88 |
- RS-stocknr.:
- 912-0709
- Fabrikantnummer:
- UT002028SH6
- Fabrikant:
- Souriau
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Souriau UTO Range of Receptacles
The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO UTG AND UTP industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
• Rugged, robust design ensures high performance in a wide range of climatic conditions
• Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
• Available in a wide range of shell sizes and insert arrangements
• Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
• Available in a wide range of shell sizes and insert arrangements
Features & Benefits
Souriau UTO Series of Receptacles
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 28 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Quick Connect |
IP Rating | IP68, IP69K |
Series | UT0 |
Body Orientation | Straight |
Mating Type | Bayonet |
Shell Size | 20 |
Housing Material | Zinc |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 912-0709
- Fabrikantnummer:
- UT002028SH6
- Fabrikant:
- Souriau