- RS-stocknr.:
- 912-0831
- Fabrikantnummer:
- UTS61412S
- Fabrikant:
- Souriau
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 912-0831
- Fabrikantnummer:
- UTS61412S
- Fabrikant:
- Souriau
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 10.0A |
Series | UTS |
Body Orientation | Straight |
Shell Size | 14 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
- RS-stocknr.:
- 912-0831
- Fabrikantnummer:
- UTS61412S
- Fabrikant:
- Souriau