Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 7000 Series
- RS-stocknr.:
- 916-3248
- Fabrikantnummer:
- 7000-12661-0000000
- Fabrikant:
- Murrelektronik Limited
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 22,77
(excl. BTW)
€ 27,55
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 22,77 |
5 - 9 | € 21,65 |
10 - 49 | € 20,45 |
50 + | € 18,22 |
- RS-stocknr.:
- 916-3248
- Fabrikantnummer:
- 7000-12661-0000000
- Fabrikant:
- Murrelektronik Limited
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
M12 Right Angle IDC Connector
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | 7000 |
Coding | A |
Voltage Rating | 32.0 V |
Mating Type | Quick Connect |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS-stocknr.:
- 916-3248
- Fabrikantnummer:
- 7000-12661-0000000
- Fabrikant:
- Murrelektronik Limited