Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Socket, Male, IP67, CA Series
- RS-stocknr.:
- 922-6254
- Fabrikantnummer:
- 1619771
- Fabrikant:
- Phoenix Contact
23 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
2 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 30,58
(excl. BTW)
€ 37,00
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 30,58 |
5 - 24 | € 28,68 |
25 - 49 | € 26,97 |
50 + | € 22,94 |
- RS-stocknr.:
- 922-6254
- Fabrikantnummer:
- 1619771
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
M32 Straight cable connector - Phoenix Contact
Phoenix Contact brings you an M23 connector that is backed by a high degree of protection and built to last. This M23 connector can be used in various circumstances thanks to it being flexible for either on-site assembly to be used in the field, or used in a permanent solution and is backed by an IP67 rating. Not to mention, these series of M23 cable connectors are of straight orientation, EMC protected by shielding and contain a screw locking mechanism for ultimate reliability over a long-term. This connector is 'N-coded' and cables should be shouldered into the contacts for a brilliant connection.
The housing is built from die-cast zinc with CuZn (Brass) contacts and has insulation of PBT.
The housing is built from die-cast zinc with CuZn (Brass) contacts and has insulation of PBT.
Features and benefits:
- A high degree of protection allows you to use this in field-attachable applications
- Consistent EMC protection for reliable transmission signals
- Solderable terminals provide a reliable connection (proven connection technology for litz wires)
- Screw locking nut
- Accepts cable diameters: 3mm up to 14.5mm
What is an M23 connector?
An M23 connector is simply a type an industrial circular connector. The number 23 stands for the locking thread typically and they're typically used in automation, actuators, sensors and industrial ethernet. M23 connectors can come in multiple different coding and positions. These particular connectors are n-coded connectors and feature a range of contacts.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 20.0A |
Body Orientation | Straight |
Series | CA |
Coding | N |
Voltage Rating | 300 V |
Mating Type | N Coded |
Shell Size | M23 |
Housing Material | Copper Zinc Alloy, Die Cast Zinc |
Contact Plating | Gold over Nickel |
Series Number | CA-7P |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |