Phoenix Contact Circular Connector, 5 + PE Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS-stocknr.:
- 922-6309
- Fabrikantnummer:
- 1618197
- Fabrikant:
- Phoenix Contact
17 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 40,18
(excl. BTW)
€ 48,62
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 40,18 |
5 - 24 | € 37,69 |
25 - 49 | € 35,44 |
50 + | € 30,14 |
- RS-stocknr.:
- 922-6309
- Fabrikantnummer:
- 1618197
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
M23 SPEEDCON Cable Connector, 5+PE
From Phoenix Contact, the SPEEDCON M23 Connector combines signal, data and power transference in a single contact. The compact M23 connector features SPEEDCON technology for fast and simple connection, and is an efficient solution for high power applications and CAT5 data transmission.
With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency..
With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency..
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 + PE |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 30.0A |
Body Orientation | Straight |
Series | SF |
Coding | N |
Voltage Rating | 630.0 V |
Mating Type | N Coded |
Shell Size | M23 |
Pole Format | 5 + PE |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |