KME 14in LCD Industrial Monitor, SVGA Graphics, VGA I/F Panel Mount

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: GB
Productomschrijving

Legacy Replacement

Range of TFT monitors to replace CRT types with slow-scan signals typically found on equipment from manufacturers such as ABB, Honeywell, and Siemens.

Slow-scan video signals from 15 to 30kHz
TTL, analogue, and interlaced signals
5 x BNC, 9-pin D, & 15-pin D connections
Full on-screen adjustment
Metal housings with VESA mounts on rear

Industrial Monitors, KME

Specificaties
Kenmerk Waarde
Diagonal Display Size 14in
Viewing Area Dimensions 246 x 184.5mm
Display Technology LCD
Graphics Array Type SVGA
Interface Type VGA
External Dimensions 300.8 x 345.8 x 271.9mm
Mounting Type Panel Mount
Brightness 400cd/m²
External Width 300.8mm
External Depth 345.8mm
External Height 271.9mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 17-09-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
1.879,56
(excl. BTW)
2.274,27
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 1.879,56
Related Products
Samsung SF350 monitor with ultra-slim profile and the ...
Description:
Samsung SF350 monitor with ultra-slim profile and the simple circular stand elegantly complements the super slim display. The Samsung monitor has Eye Saver Mode which reduces eye fatigue and provides a more comfortable viewing experience. • View easily from all ...
NEC MultiSync E223W features an extremely thin LED ...
Description:
NEC MultiSync E223W features an extremely thin LED backlight panel which results in an ultra-modern and slim design in combination with a perfect feature set for the standard corporate office. The display offers 110 mm height adjustment and a broad ...
The EA193Mi is a high-end 19in. 5:4 conventional ...
Description:
The EA193Mi is a high-end 19in. 5:4 conventional format monitor with best IPS panel and latest energy saving LED backlight technology. It offers the latest DisplayPort connectivity and full ergonomic adjustability. Low power consumption and low operating costs make the ...
NEC MultiSync® E224WMi features an extremely thin LED ...
Description:
NEC MultiSync® E224WMi features an extremely thin LED backlight panel with IPS technology which results in an ultramodern and slim design in combination with a premium feature set for the corporate office use. Ambient Light and Human Sensors enforce the ...