Nightsearcher, Inspection Lamp, Handheld, IP65
- RS-stocknr.:
- 171-8489
- Fabrikantnummer:
- NSI-SPECTORUV
- Fabrikant:
- Nightsearcher
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 171-8489
- Fabrikantnummer:
- NSI-SPECTORUV
- Fabrikant:
- Nightsearcher
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
| Merk | Nightsearcher | |
| Product Type | Inspection Lamp | |
| Lamp Supplied | Yes | |
| Voltage | 3.7V | |
| Light Style | Handheld | |
| Rechargeable | Yes | |
| Power | 5W | |
| Run Time | 5 h | |
| Battery Supplied | Yes | |
| IP Rating | IP65 | |
| Integral Transformer | No | |
| Standards/Approvals | No | |
| Series | i-Spector UV | |
| Length | 190mm | |
| Battery Capacity | 2600mAh | |
| Alles selecteren | ||
|---|---|---|
Merk Nightsearcher | ||
Product Type Inspection Lamp | ||
Lamp Supplied Yes | ||
Voltage 3.7V | ||
Light Style Handheld | ||
Rechargeable Yes | ||
Power 5W | ||
Run Time 5 h | ||
Battery Supplied Yes | ||
IP Rating IP65 | ||
Integral Transformer No | ||
Standards/Approvals No | ||
Series i-Spector UV | ||
Length 190mm | ||
Battery Capacity 2600mAh | ||
- Land van herkomst:
- CN
I-Spector UV 395nm Inspection Light
This clever rechargeable and cordless i-Spector UV 395nm ultraviolet inspection light has robust housing that is resistant to chemicals, workshop solvents and is impact resistant(IK07). The lamp has a strong magnetic swivel base and a 360º rotating hanging hook that leave you hands-free. This light is great for detecting cracks and faults on cars and motorbikes to helping and detecting in forensic and fraud investigations
The i-Spector inspection light is very robust and able to withstand knocks, its IP65 water and dust resistant. The inspection lamp also has a toughened optical lens. The Lithium battery offers 5 hours of light and will recharge from flat to full in 4 hours.
Features and Benefits
Leak Detection
Detecting Cracks
Counterfeit Money
SmartWater Detection
Forensic Application
Counterfeit Documents
Key Features:
5W UV LED 395nm
Rechargeable Li-ion inspection light
Toughened optical lens
Cordless heavy duty design
Battery status and charging indicator
360° rotate and swivel hanging hook
Robust housing - Resistant to chemicals & workshop solvents
Charging station
Strong magnetic base
Impact resistant
3.7V / 2600mAh Li-ion battery
Applications
Automotive industry
Workshops
Forensic investigations
Fraud Investigations
Leak Detection
Supplied with
AC Charger, USB cable and charging base