Exsys USB Type A to Male to Terminal Block Interface Converter
- RS-stocknr.:
- 283-5876
- Artikelnummer Distrelec:
- 300-82-283
- Fabrikantnummer:
- EX-1309-T
- Fabrikant:
- Exsys
Subtotaal (1 eenheid)*
€ 80,10
(excl. BTW)
€ 96,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 193 stuk(s) vanaf 23 maart 2026
- Plus verzending 100 stuk(s) vanaf 23 maart 2026
- Plus verzending 100 stuk(s) vanaf 09 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 80,10 |
*prijsindicatie
- RS-stocknr.:
- 283-5876
- Artikelnummer Distrelec:
- 300-82-283
- Fabrikantnummer:
- EX-1309-T
- Fabrikant:
- Exsys
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
| Merk | Exsys | |
| Product Type | Interface Converter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | Terminal Block | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Exsys | ||
Product Type Interface Converter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B Terminal Block | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
The USB 2.0 to RS-232/422/485 cable is a versatile and high-performance solution for instant COM port expansion via the USB 1.1 or 2.0 Bus. With easy installation and compatibility with a range of devices, it provides a reliable serial port connection for various applications.
Interface RS232 V.24, RS422 and RS485 over a 5 pin Terminal Block
FIFO Buffer 16C550 with 16Byte for smooth data transfer
Supports Data Bits 7, 8 / Stop Bits 1, 1.5, 2 / Parity none, even, odd, space, mark configurations
Offers signal support for RS232, RS422, and RS485 for flexible connectivity options
Compatible with hardware systems having USB 1.1 or 2.0 ports
Comes with driver support for various operating systems including Win98SE/ ME/ XP/ Vista/ 7/ 8.x/ 10, WinCE, Server 2012R2, Linux, and Mac OS 10.x
Operating Temperature 32°F up to 131°F for versatile usage environments
Reliable Current Supply from the USB port for convenience
Compact size and lightweight design for easy installation and transportation