Siemens Inverter Drive, 2.2 kW, 3 Phase, G120X Series 240 V 14.1 A
- RS-stocknr.:
- 158-905
- Fabrikantnummer:
- 6SL3220-2YC16-1UP0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 935,56
(excl. BTW)
€ 1.132,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 935,56 |
*prijsindicatie
- RS-stocknr.:
- 158-905
- Fabrikantnummer:
- 6SL3220-2YC16-1UP0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Power Rating | 2.2kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 14.1A | |
| Series | G120X | |
| Overall Length | 275mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -20°C | |
| Drive Type | Inverter Drive | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 100mm | |
| Standards/Approvals | LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL, CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC | |
| Overall Depth | 218mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Power Rating 2.2kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 14.1A | ||
Series G120X | ||
Overall Length 275mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -20°C | ||
Drive Type Inverter Drive | ||
Maximum Operating Temperature 45°C | ||
Overall Width 100mm | ||
Standards/Approvals LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL, CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC | ||
Overall Depth 218mm | ||
- Land van herkomst:
- GB
The Siemens Sinamics G120X drive represents a sophisticated solution for industrial motor control, engineered to deliver exceptional performance under various operational conditions. This cutting-edge drive is designed to handle both standard and complex tasks with ease, offering high reliability and efficiency. Its advanced closed-loop control techniques ensure optimal performance, while the user-friendly interface simplifies operation and monitoring. Catering effectively to diverse applications, the Sinamics G120X is further enhanced by its robust design, making it a preferred choice for industries requiring both flexibility and high precision in control.
Built-in safety functions enhance operational security
LCD display provides clear visibility of parameters
Flexible cooling solutions promote longevity and reliability
Compact dimensions facilitate easy installation in constrained spaces
Wide input voltage range supports diverse power needs
Gerelateerde Links
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 14.1 A
- Siemens AC Motor Drive 3 Phase, G120X Series 240 V 14.1 A
- Siemens Inverter Drive 3 Phase, G120X Series 480 V 6.4 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 5.7 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 92 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 57 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 108 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 18.4 A