Control Techniques Inverter Drive, 0.75 kW, 1 Phase, 200 → 240 V ac, 4.2 A, M200 Series
- RS-stocknr.:
- 175-3988
- Fabrikantnummer:
- M200-01200042
- Fabrikant:
- Control Techniques
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Prijs Per stuk
€ 181,68
(excl. BTW)
€ 219,83
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 181,68 |
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 175-3988
- Fabrikantnummer:
- M200-01200042
- Fabrikant:
- Control Techniques
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Control Techniques Inverter Drive
The Control Techniques 1-phase inverter drive with 3.3A current and 0.55kW power rating belongs to the M200 series. This is available with vector control drive technique has three analogue and five digital inputs with one relay control connection.
Features and Benefits
• Ambient temperature ranges between -20°C and 40°C
• Compact size
• Control panel with digital LED display
• EMC filter to limit electromagnetic interference
• Enhanced up-time and system flexibility
• Improved throughput with advanced open loop motor control algorithms
• Integrated PLC gives more control
• Panel mount inverter drive
• PROFINET, PROFIBUS, ModBus, CANopen, DeviceNet, EtherCAT and Ethernet field bus communication type
• Quick diagnosis system
• Reliability
• Rotor flux control for maximum stability and control
• Compact size
• Control panel with digital LED display
• EMC filter to limit electromagnetic interference
• Enhanced up-time and system flexibility
• Improved throughput with advanced open loop motor control algorithms
• Integrated PLC gives more control
• Panel mount inverter drive
• PROFINET, PROFIBUS, ModBus, CANopen, DeviceNet, EtherCAT and Ethernet field bus communication type
• Quick diagnosis system
• Reliability
• Rotor flux control for maximum stability and control
Certifications
• CE certified
• CUL certified
• IP21 rating
• ISO 9001 approval
• TUV Rheinland certified
• CUL certified
• IP21 rating
• ISO 9001 approval
• TUV Rheinland certified
Specificaties
Kenmerk | Waarde |
---|---|
Power Rating | 0.75 kW |
Phase | 1 |
Supply Voltage | 200 → 240 V ac |
Current Rating | 4.2 A |
For Use With | Induction Motor Control |
Series | M200 |
Field Bus Communication Type | CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
Drive Type | Vector Control |
Mounting Type | Panel Mount |
Filter Included | Yes |
Control Panel | Yes |
Overall Width | 75mm |
Function | Motor Control |
Overall Depth | 130mm |
Overall Length | 160mm |