Better World
Control Techniques Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V ac, 13.5 A, C300 Series
- RS-stocknr.:
- 184-5707
- Fabrikantnummer:
- C300-04400135
- Fabrikant:
- Control Techniques
2 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 1.204,01
(excl. BTW)
€ 1.456,85
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 1.204,01 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 184-5707
- Fabrikantnummer:
- C300-04400135
- Fabrikant:
- Control Techniques
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
The new Commander C series has been designed to be a simple and compact AC motor speed controller that meets advanced requirements in a wide range of applications and provides optimum user experience.
Set just 4 parameters to get your drive started
Plug-in options for advanced control
Dual Safe Torque Off (STO)
Equipped with the latest energy saving features
Up to 180% overload for high torque applications
On board PLC
Straightforward installation and commissioning
Easy motor pairing and performance control
Robust and reliable design
Plug-in options for advanced control
Dual Safe Torque Off (STO)
Equipped with the latest energy saving features
Up to 180% overload for high torque applications
On board PLC
Straightforward installation and commissioning
Easy motor pairing and performance control
Robust and reliable design
Specificaties
Kenmerk | Waarde |
---|---|
Power Rating | 5.5 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 13.5 A |
For Use With | AC Motors |
Series | C300 |
Field Bus Communication Type | AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
Drive Type | Variable Speed |
Mounting Type | Panel Mount |
Better World Claim | Saves energy |
Control Panel | Yes |
Better World Product | Yes |
Function | Motor Control |
Overall Length | 115mm |
Overall Depth | 277mm |
Overall Width | 175mm |