- RS-stocknr.:
- 883-8765
- Fabrikantnummer:
- 6SL3210-1KE23-8AF1
- Fabrikant:
- Siemens
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 2.930,00
(excl. BTW)
€ 3.545,30
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 2.930,00 |
- RS-stocknr.:
- 883-8765
- Fabrikantnummer:
- 6SL3210-1KE23-8AF1
- Fabrikant:
- Siemens
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Siemens Inverter Drive, Integrated Line Filter, 15mA Maximum Input Current - SINAMICS G120C Series - 6SL3210-1KE23-8AF1
Want to boost the efficiency of your electric motor? Install this inverter drive from Siemens to control oscillations, manage voltage and achieve optimal motor speeds. It minimises mechanical stress by steadily starting and stopping equipment, which means systems such as medical imaging machines, automated conveyors and industrial pumps last longer. Thanks to its broad output range between 0 and 550Hz, you can use this device with low-frequency and high-frequency applications. A built-in USB lets you transfer data in a snap. Plus, Ethernet communication protocols ensure streamlined integration with your operations. Without derating, this unit performs like clockwork in temperatures between -10°C and +40°C.
Features & Benefits
• Built-in line reactor supports smooth operation to stretch the service life of the unit
• Plug-in terminals for quick and easy installation
• Preset operating hours for 'drive on' and 'motor on' functions to streamline production
• Plug-in terminals for quick and easy installation
• Preset operating hours for 'drive on' and 'motor on' functions to streamline production
How do I test for problems when using this inverter drive?
The unit has an intuitive operator panel with graphics that makes commissioning and troubleshooting straightforward.
Can I safely touch this inverter drive when it's on?
Yes, its IP20-rated housing shields the live components against objects larger than 12.5mm, which includes your fingers.
Siemens Sinamics G120C Range
Specificaties
Kenmerk | Waarde |
---|---|
Power Rating | 18.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 37 A |
Series | SINAMICS G120C |
Field Bus Communication Type | Profinet |
IP Rating | IP20 |
Output Frequency | 0 → 550 Hz |
STO | Yes |
Mounting Type | Panel Mount |
Filter Included | Yes |
Control Panel | No |
Overall Width | 73mm |
Standards Met | CE, c-tick, cULus |
Overall Length | 199mm |
Overall Depth | 46mm |